Part Details for OP262DRUZ-REEL by Analog Devices Inc
Overview of OP262DRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OP262DRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8036
|
Newark | Op-Amp, 15Mhz, -40 To 125Deg C, Tssop-8, No. Of Channels:2Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:2.7V To 12V, ± 1.5V To ± 6V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP262DRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3700 / $4.4800 | Buy Now |
DISTI #
505-OP262DRUZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2342 In Stock |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
584-OP262DRUZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps 15 MHZ RAIL-TO-RAIL DUAL RoHS: Compliant | 1956 |
|
$2.1500 / $4.3100 | Buy Now |
|
Analog Devices Inc | 15 MHZ RAIL-TO-RAIL DUAL Min Qty: 1 Package Multiple: 2500 | 2969 |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
26620037
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.4769 | Buy Now |
|
Bristol Electronics | 4018 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 5000UV OFFSET-MAX, BIPOLAR, PDSO8 | 3214 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | OP262 - 15 MHz, Rail-To-Rail, Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 239 |
|
$2.0000 / $2.3500 | Buy Now |
|
Chip1Cloud | Op Amp Dual Low Power Amplifier R-R O/P ��6V/12V 8-Pin TSSOP T/R / IC OPAMP GP 15MHZ RRO 8TSSOP | 6000 |
|
RFQ | |
DISTI #
4021477
|
element14 Asia-Pacific | OP-AMP, 15MHZ, -40 TO 125DEG C, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2291 / $4.5468 | Buy Now |
Part Details for OP262DRUZ-REEL
OP262DRUZ-REEL CAD Models
OP262DRUZ-REEL Part Data Attributes:
|
OP262DRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP262DRUZ-REEL
Analog Devices Inc
15 MHz Rail-to-Rail Operational Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RU-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.65 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 20000 | |
Width | 3 mm |
Alternate Parts for OP262DRUZ-REEL
This table gives cross-reference parts and alternative options found for OP262DRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP262DRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP262DRU-REEL | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO8, MO-153AA, TSSOP-8, Operational Amplifier | Analog Devices Inc | OP262DRUZ-REEL vs OP262DRU-REEL |