There are no models available for this part yet.
Overview of OP262GP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OP262GP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | 20 |
|
$4.9000 / $7.3500 | Buy Now |
CAD Models for OP262GP by Analog Devices Inc
Part Data Attributes for OP262GP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.65 µA
|
Bias Current-Max (IIB) @25C
|
0.6 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
800 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Slew Rate-Nom
|
13 V/us
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
15000
|
Voltage Gain-Min
|
20000
|
Width
|
7.62 mm
|
Alternate Parts for OP262GP
This table gives cross-reference parts and alternative options found for OP262GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP262GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP262GP | DUAL OP-AMP, 800 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP262GP vs OP262GP |
Related Parts for OP262GP
-
AD8418BRMZ-RLOperational Amplifiers
-
C8051F001-GQRMicrocontrollers
-
LNK6667EOther Analog ICs
-
LM2596DSADJR4GSwitching Regulator or Controllers
-
HAT2172H-EL-EPower Field-Effect Transistors
-
MIC2005-0.5YM6-TRPower Management Circuits
-
AD7945BNDigital to Analog Converters
-
XC7S15-1CPGA196QField Programmable Gate Arrays
-
FSBB20CH60CMotion Control Electronics