-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Precision Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 16 Pin, Plastic, SOP | 86 |
|
$4.3388 / $10.0125 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 16 Pin, Plastic, SOP | 606 |
|
$5.0063 / $10.0125 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 16 Pin, Plastic, SOP | 36 |
|
$6.6750 / $10.0125 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 16 Pin, Plastic, SOP | 18 |
|
$6.6750 / $10.0125 | Buy Now |
|
Rochester Electronics | OP270 - Dual Very Low Noise Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$4.4500 / $5.2300 | Buy Now |
|
ComSIT USA | DUAL VERY LOW NOISE PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO16 RoHS: Not Compliant | Europe - 506 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 44 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 5MHZ 16SOIC | 2000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$4.0000 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP270GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP270GS
Analog Devices Inc
Low Noise Precision Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 350000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP270GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP270GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP270GS-REEL | DUAL OP-AMP, 400 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, SOL-16 | Rochester Electronics LLC | OP270GS vs OP270GS-REEL |
OP270GSZ-REEL | DUAL OP-AMP, 400 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, SOL-16 | Rochester Electronics LLC | OP270GS vs OP270GSZ-REEL |
OP270GS-REEL | Low Noise Precision Dual Op Amp | Analog Devices Inc | OP270GS vs OP270GS-REEL |
OP270GSZ | DUAL OP-AMP, 400 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP270GS vs OP270GSZ |