Part Details for OP279GSZ-REEL by Rochester Electronics LLC
Overview of OP279GSZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP279GSZ-REEL
OP279GSZ-REEL CAD Models
OP279GSZ-REEL Part Data Attributes:
|
OP279GSZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP279GSZ-REEL
Rochester Electronics LLC
DUAL OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Width | 3.9 mm |
Alternate Parts for OP279GSZ-REEL
This table gives cross-reference parts and alternative options found for OP279GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP279GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP279GS | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | OP279GSZ-REEL vs OP279GS |
OP279GSZ | DUAL OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP279GSZ-REEL vs OP279GSZ |
OP279GSZ | Rail-to-Rail High Output Current Operational Amplifier | Analog Devices Inc | OP279GSZ-REEL vs OP279GSZ |
OP279GS-REEL7 | DUAL OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, SO-8 | Analog Devices Inc | OP279GSZ-REEL vs OP279GS-REEL7 |
OP279GSZ-REEL | Rail-to-Rail High Output Current Operational Amplifier | Analog Devices Inc | OP279GSZ-REEL vs OP279GSZ-REEL |
OP279GS | Rail-to-Rail High Output Current Operational Amplifier | Analog Devices Inc | OP279GSZ-REEL vs OP279GS |
OP279GSZ-REEL7 | DUAL OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | Rochester Electronics LLC | OP279GSZ-REEL vs OP279GSZ-REEL7 |