Part Details for OP27GJZ by Analog Devices Inc
Overview of OP27GJZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for OP27GJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP27GJZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW-NOISE PRECISION OP AM Package Multiple: 100 | 0 |
|
$12.7900 / $20.0500 | Buy Now |
Part Details for OP27GJZ
OP27GJZ CAD Models
OP27GJZ Part Data Attributes
|
OP27GJZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP27GJZ
Analog Devices Inc
Low Noise, Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 600000 |
Alternate Parts for OP27GJZ
This table gives cross-reference parts and alternative options found for OP27GJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2027MP | OP-AMP, 200uV OFFSET-MAX, 13MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP27GJZ vs TLE2027MP |
ASOP-27GJ | Operational Amplifier, 1 Func, 220uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | OP27GJZ vs ASOP-27GJ |
ASOP-27GP | Operational Amplifier, 1 Func, 220uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Calogic Inc | OP27GJZ vs ASOP-27GP |
OPA101BM | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | OP27GJZ vs OPA101BM |
ASOP-27BJ | Operational Amplifier, 1 Func, 200uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | OP27GJZ vs ASOP-27BJ |
OP-27BD/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | OP27GJZ vs OP-27BD/883B |