Part Details for OP282GS-REEL by Analog Devices Inc
Overview of OP282GS-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for OP282GS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 4500UV OFFSET-MAX, 4MHZ BAND WIDTH, PDSO8 | 232 |
|
$3.2394 / $5.2530 | Buy Now |
|
Chip1Cloud | Dual/Quad Low Power, High Speed JFET Operational Amplifiers | 8200 |
|
RFQ | |
|
Win Source Electronics | Dual/Quad Low Power, High Speed JFET Operational Amplifiers | 91110 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for OP282GS-REEL
OP282GS-REEL CAD Models
OP282GS-REEL Part Data Attributes:
|
OP282GS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP282GS-REEL
Analog Devices Inc
Low Power, High Speed JFET Dual Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, NSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for OP282GS-REEL
This table gives cross-reference parts and alternative options found for OP282GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP282GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP282GSZ-REEL7 | Low Power, High Speed JFET Dual Operational Amplifier | Analog Devices Inc | OP282GS-REEL vs OP282GSZ-REEL7 |
OP282GSZ-REEL | Low Power, High Speed JFET Dual Operational Amplifier | Analog Devices Inc | OP282GS-REEL vs OP282GSZ-REEL |
OP282GS | Low Power, High Speed JFET Dual Operational Amplifier | Analog Devices Inc | OP282GS-REEL vs OP282GS |
OP282GS-REEL7 | Low Power, High Speed JFET Dual Operational Amplifier | Analog Devices Inc | OP282GS-REEL vs OP282GS-REEL7 |