Part Details for OP284FSZ . by Analog Devices Inc
Overview of OP284FSZ . by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP284FSZ | Analog Devices | PREC RAIL TO RAIL OP AMP | |
OP284FSZ-REEL | Analog Devices | PREC RAIL TO RAIL OP AMP TAPE | |
OP284FSZ-REEL7 | Analog Devices | PREC RAIL TO RAIL OP AMP TAPE |
Price & Stock for OP284FSZ .
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5769
|
Newark | Operational Amplifier, Dual, 4.25 Mhz, 2, 4 V/ S, 3V To 36V, Soic, 8 Rohs Compliant: Yes |Analog Devices OP284FSZ . RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |