Part Details for OP290ARC/883 by Analog Devices Inc
Overview of OP290ARC/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP290ARC/883
OP290ARC/883 CAD Models
OP290ARC/883 Part Data Attributes
|
OP290ARC/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP290ARC/883
Analog Devices Inc
IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 0.012 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 125000 | |
Width | 8.89 mm |
Alternate Parts for OP290ARC/883
This table gives cross-reference parts and alternative options found for OP290ARC/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP290ARC/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP27BRC/883 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PQCC20, | Precision Monolithics Inc | OP290ARC/883 vs OP27BRC/883 |
OP-27BRC/883 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, LCC-20 | Linear Integrated Systems | OP290ARC/883 vs OP-27BRC/883 |
5962-89783012A | DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Rochester Electronics LLC | OP290ARC/883 vs 5962-89783012A |
5962-89783012A | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | OP290ARC/883 vs 5962-89783012A |
5962-89783012X | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP290ARC/883 vs 5962-89783012X |
OP27BRC/883C | IC OP-AMP, 200 uV OFFSET-MAX, 8 MHz BAND WIDTH, PQCC20, PLASTIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP290ARC/883 vs OP27BRC/883C |
5962-89783012X | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | OP290ARC/883 vs 5962-89783012X |