-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual Precision, Micropower Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP290GPZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8850
|
Newark | Opamp, 20Khz, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:20Khz, Supply Voltage Range:1.6V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:4Narohs Compliant: Yes |Analog Devices OP290GPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$7.3300 / $12.8600 | Buy Now |
|
Analog Devices Inc | Dual Low Voltage Micropower OP Package Multiple: 50 | 70 |
|
$5.5500 / $13.7800 | Buy Now |
DISTI #
OP290GPZ
|
TME | IC: operational amplifier, 20kHz, Ch: 2, DIP8, tube Min Qty: 1 | 0 |
|
$9.3200 / $12.6000 | RFQ |
|
Vyrian | Amplifiers | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP290GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP290GPZ
Analog Devices Inc
Low Voltage Dual Precision, Micropower Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MO-095AA, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 12000 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP290GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP290GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP290GP | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 750uV Offset-Max, BIPolar, PDIP8, | OP290GPZ vs OP290GP |
OP290GP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 750uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8 | OP290GPZ vs OP290GP |
OP290GP | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8, Operational Amplifier | OP290GPZ vs OP290GP |
OPA2241UA/2K5 | Texas Instruments | $2.4986 | Dual, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 | OP290GPZ vs OPA2241UA/2K5 |
LT1078ACN8#PBF | Analog Devices Inc | Check for Price | Micropower, Dual, Single Supply, Precision Op Amps | OP290GPZ vs LT1078ACN8#PBF |
OPA2251PA | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8, | OP290GPZ vs OPA2251PA |
TLC1078IP | Texas Instruments | $3.6425 | Dual Micropower Precision Low-Voltage Operational Amplifier 8-PDIP -40 to 85 | OP290GPZ vs TLC1078IP |
LT1078ACN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, PDIP8 | OP290GPZ vs LT1078ACN8 |
OPA2241UA/2K5G4 | Texas Instruments | Check for Price | Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 | OP290GPZ vs OPA2241UA/2K5G4 |
LT1078IJ8 | Linear Technology | Check for Price | IC DUAL OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | OP290GPZ vs LT1078IJ8 |