-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8855
|
Newark | Op-Amp, 85Khz, -40 To 125Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:85Khz, Supply Voltage Range:3V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices OP295GPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$7.2500 / $8.4500 | Buy Now |
DISTI #
505-OP295GPZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
615 In Stock |
|
$6.8643 / $10.8400 | Buy Now |
DISTI #
584-OP295GPZ
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL RAIL/RAIL OP AMP IC RoHS: Compliant | 1714 |
|
$7.4800 / $10.8300 | Buy Now |
|
Analog Devices Inc | DUAL RAIL/RAIL OP AMP IC Min Qty: 1 Package Multiple: 50 | 173 |
|
$6.8643 / $10.8400 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier - Dual - 2 Amplifier - 85 kHz - 0.03 V/µs - 3V to 36V - DIP - 8 Pins. RoHS: Compliant |
6 In Stock |
|
$12.0100 / $17.6300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | OP295 - Dual Rail-To-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$6.3300 / $7.4500 | Buy Now |
DISTI #
OP295GPZ
|
TME | IC: operational amplifier, 85kHz, Ch: 2, DIP8, ±1.5÷18VDC,3÷36VDC Min Qty: 1 | 0 |
|
$7.0700 / $9.5400 | RFQ |
DISTI #
4021524
|
element14 Asia-Pacific | OP-AMP, 85KHZ, -40 TO 125DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 312 |
|
$7.3106 / $11.3924 | Buy Now |
DISTI #
4021524
|
Farnell | OP-AMP, 85KHZ, -40 TO 125DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 312 |
|
$6.8340 / $10.8037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP295GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP295GPZ
Analog Devices Inc
Rail-to-Rail Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP295GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP295GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP295GP | Rail-to-Rail Dual Op Amp | Analog Devices Inc | OP295GPZ vs OP295GP |