Part Details for OP37CJ by Maxim Integrated Products
Overview of OP37CJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP37CJ
OP37CJ CAD Models
OP37CJ Part Data Attributes
|
OP37CJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP37CJ
Maxim Integrated Products
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 200000 |
Alternate Parts for OP37CJ
This table gives cross-reference parts and alternative options found for OP37CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37CJ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP37CJ vs OP37CJ |
OP37CJ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP37CJ vs OP37CJ |
OP-37CH | IC OP-AMP, 300 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | OP37CJ vs OP-37CH |
OP-37CJ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP37CJ vs OP-37CJ |
OP37CJ | IC OP-AMP, 300 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP37CJ vs OP37CJ |
ASOP-37CJ | Operational Amplifier, 1 Func, 300uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | OP37CJ vs ASOP-37CJ |
OP-37CT | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP37CJ vs OP-37CT |