There are no models available for this part yet.
Overview of OP400ATC/883C by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for OP400ATC/883C by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 400ATC/833C | 8 |
|
$68.7500 / $71.5000 | Buy Now | ||
Quest Components | 400ATC/833C | 1 |
|
$115.9608 | Buy Now |
CAD Models for OP400ATC/883C by Analog Devices Inc
Part Data Attributes for OP400ATC/883C by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.003 µA
|
Common-mode Reject Ratio-Min
|
115 dB
|
Common-mode Reject Ratio-Nom
|
140 dB
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.15 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Unity Gain BW-Nom
|
500
|
Voltage Gain-Min
|
1000000
|
Width
|
11.43 mm
|
Alternate Parts for OP400ATC/883C
This table gives cross-reference parts and alternative options found for OP400ATC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP400ATC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777101M3A | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | OP400ATC/883C vs 5962-8777101M3A |
OP400ATC/883 | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC28, LCC-28, Operational Amplifier | Analog Devices Inc | OP400ATC/883C vs OP400ATC/883 |
5962-8777101M3X | IC QUAD OP-AMP, 270 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CQCC28, HERMETIC SEALED, CERAMIC, LCC-28, Operational Amplifier | Analog Devices Inc | OP400ATC/883C vs 5962-8777101M3X |
OP-400ATC/883 | IC OP-AMP, Operational Amplifier | Analog Devices Inc | OP400ATC/883C vs OP-400ATC/883 |