Part Details for OP413FS-REEL by Analog Devices Inc
Overview of OP413FS-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP413FS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16 | 41 |
|
$6.4058 / $14.7825 | Buy Now |
|
Rochester Electronics | OP413 - Low Noise, Low Drift Single-Supply Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$6.5700 / $7.7200 | Buy Now |
Part Details for OP413FS-REEL
OP413FS-REEL CAD Models
OP413FS-REEL Part Data Attributes
|
OP413FS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP413FS-REEL
Analog Devices Inc
IC QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 1000000 | |
Width | 7.5 mm |
Alternate Parts for OP413FS-REEL
This table gives cross-reference parts and alternative options found for OP413FS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP413FS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP413FS | QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP413FS-REEL vs OP413FS |
OP413FSZ-REEL | Low Noise, Low Drift Single-Supply Operational Amplifier (Quad) | Analog Devices Inc | OP413FS-REEL vs OP413FSZ-REEL |
OP413FSZ | Low Noise, Low Drift Single-Supply Operational Amplifier (Quad) | Analog Devices Inc | OP413FS-REEL vs OP413FSZ |
OP413FSZ | QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP413FS-REEL vs OP413FSZ |
OP413FS | IC QUAD OP-AMP, 350 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | OP413FS-REEL vs OP413FS |