-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6559
|
Newark | Op-Amp, 6Mhz, -40 To 85Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:6Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP470GSZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1244 |
|
$10.3100 / $14.9300 | Buy Now |
DISTI #
505-OP470GSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
957 In Stock |
|
$9.0941 / $14.3600 | Buy Now |
DISTI #
584-OP470GSZ-R
|
Mouser Electronics | Precision Amplifiers SOL-16 WITH TAPE & REEL RoHS: Compliant | 2694 |
|
$9.0900 / $14.3600 | Buy Now |
|
Analog Devices Inc | SOL-16 WITH TAPE & REEL Min Qty: 1 Package Multiple: 1000 | 197 |
|
$9.0941 / $14.3600 | Buy Now |
DISTI #
26687204
|
Verical | Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$9.6714 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 6MHZ 16SOIC | 7000 |
|
RFQ | |
DISTI #
4021572
|
element14 Asia-Pacific | OP-AMP, 6MHZ, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 30 |
|
$9.6078 / $15.1729 | Buy Now |
DISTI #
4021572RL
|
element14 Asia-Pacific | OP-AMP, 6MHZ, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 10 Container: Reel | 30 |
|
$9.6078 / $13.9535 | Buy Now |
DISTI #
4021572
|
Farnell | OP-AMP, 6MHZ, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1030 |
|
$9.7712 / $14.4181 | Buy Now |
DISTI #
4021572RL
|
Farnell | OP-AMP, 6MHZ, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1030 |
|
$9.7712 / $13.2626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP470GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP470GSZ-REEL
Analog Devices Inc
Low Noise Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1.4 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 400000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP470GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP470GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP470GS | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16, | Precision Monolithics Inc | OP470GSZ-REEL vs OP470GS |