There are no models available for this part yet.
Overview of OP48X96L057 by Italtronic srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OP48X96L057 by Italtronic srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OP48X96L057
|
TME | Enclosure: panel, L: 63mm, W: 96mm, H: 48mm, Depth (PCB): 57mm, noryl Min Qty: 1 | 13 |
|
$8.4900 / $11.7000 | Buy Now |