Part Details for OP48X96L100 by Italtronic srl
Overview of OP48X96L100 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP48X96L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP48X96L100
|
TME | Enclosure: panel, L: 106mm, W: 96mm, H: 48mm, Depth (PCB): 100mm, IP20 Min Qty: 1 | 8 |
|
$7.9200 / $10.7800 | Buy Now |