-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Micropower Quad Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6564
|
Newark | Op-Amp, 20Khz, -40 To 85Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:20Khz, Supply Voltage Range:1.6V To 36V, ± 800Mv To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP490GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$12.7000 / $16.7800 | Buy Now |
DISTI #
OP490GSZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
124 In Stock |
|
$11.4231 / $16.5400 | Buy Now |
DISTI #
584-OP490GSZ
|
Mouser Electronics | Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP RoHS: Compliant | 36 |
|
$11.4200 / $16.1300 | Buy Now |
DISTI #
V36:1790_06228457
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier ±18V/36V 16-Pin SOIC W Tube Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2246 | Americas - 7 |
|
$11.0070 / $14.4530 | Buy Now |
DISTI #
V99:2348_06228457
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier ±18V/36V 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2129 | Americas - 6 |
|
$10.4740 / $12.9690 | Buy Now |
|
Analog Devices Inc | MICROPOWER QUAD OP AMP Min Qty: 1 Package Multiple: 47 | 25 |
|
$7.6600 / $16.5400 | Buy Now |
DISTI #
70347188
|
Verical | Op Amp Quad Low Voltage Amplifier ±18V/36V 16-Pin SOIC W Tube Min Qty: 7 Package Multiple: 7 Date Code: 2246 | Americas - 7 |
|
$11.0070 / $14.4530 | Buy Now |
DISTI #
60842386
|
Verical | Op Amp Quad Low Voltage Amplifier ±18V/36V 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 6 |
|
$10.4740 / $12.9690 | Buy Now |
|
Rochester Electronics | OP490 - Low Voltage Micropower Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$9.6700 / $11.3800 | Buy Now |
|
ComSIT USA | LOW VOLTAGE MICROPOWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant | Europe - 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP490GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP490GSZ
Analog Devices Inc
Low Voltage Micropower Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 12000 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP490GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP490GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP490GSZ-REEL | Low Voltage Micropower Quad Operational Amplifier | Analog Devices Inc | OP490GSZ vs OP490GSZ-REEL |
OP490GS-REEL | IC QUAD OP-AMP, 1500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | OP490GSZ vs OP490GS-REEL |
OP490GS | IC QUAD OP-AMP, 1500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | OP490GSZ vs OP490GS |
OP490GS | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16, | Precision Monolithics Inc | OP490GSZ vs OP490GS |