-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Picoampere Input Current Quad Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-OP497FSZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
414 In Stock |
|
$14.8579 / $20.7800 | Buy Now |
DISTI #
584-OP497FSZ
|
Mouser Electronics | Precision Amplifiers QUAD PREC PICOAMP OP AMP RoHS: Compliant | 512 |
|
$15.2300 / $20.7800 | Buy Now |
|
Analog Devices Inc | QUAD PREC PICOAMP OP AMP Min Qty: 1 Package Multiple: 47 | 339 |
|
$10.4400 / $20.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP497FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP497FSZ
Analog Devices Inc
Precision Picoampere Input Current Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1500000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP497FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP497FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP497FS | Precision Picoampere Input Current Quad Operational Amplifier | Analog Devices Inc | OP497FSZ vs OP497FS |
OP497FS-REEL | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP497FSZ vs OP497FS-REEL |
OP497FSZ-REEL | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | OP497FSZ vs OP497FSZ-REEL |
OP497FSZ-REEL | Precision Picoampere Input Current Quad Operational Amplifier | Analog Devices Inc | OP497FSZ vs OP497FSZ-REEL |
OP497FS-REEL | Precision Picoampere Input Current Quad Operational Amplifier | Analog Devices Inc | OP497FSZ vs OP497FS-REEL |