Part Details for OP61GS by Precision Monolithics Inc
Overview of OP61GS by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP61GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1500UV OFFSET-MAX, BIPOLAR, PDSO8 | 82 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for OP61GS
OP61GS CAD Models
OP61GS Part Data Attributes
|
OP61GS
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP61GS
Precision Monolithics Inc
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.9 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 35 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES |
Alternate Parts for OP61GS
This table gives cross-reference parts and alternative options found for OP61GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP61GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP61GS | IC OP-AMP, 1500 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8, Operational Amplifier | Analog Devices Inc | OP61GS vs OP61GS |