Part Details for OP747ARU by Analog Devices Inc
Overview of OP747ARU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for OP747ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Precision Micropower Single-Supply Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$5.1200 / $6.0300 | Buy Now |
Part Details for OP747ARU
OP747ARU CAD Models
OP747ARU Part Data Attributes:
|
OP747ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP747ARU
Analog Devices Inc
Precision Rail-to-Rail Output Single Supply Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for OP747ARU
This table gives cross-reference parts and alternative options found for OP747ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP747ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP747ARUZ | Precision Rail-to-Rail Output Single Supply Quad Op Amp | Analog Devices Inc | OP747ARU vs OP747ARUZ |
OP747ARU-REEL | Operational Amplifier, 4 Func, 300uV Offset-Max, PDSO14, TSSOP-14 | Rochester Electronics LLC | OP747ARU vs OP747ARU-REEL |
OP747ARU-REEL7 | QUAD OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO14 | Analog Devices Inc | OP747ARU vs OP747ARU-REEL7 |
OP747ARUZ-REEL | Operational Amplifier, 4 Func, 300uV Offset-Max, PDSO14, ROHS COMPLIANT, TSSOP-14 | Rochester Electronics LLC | OP747ARU vs OP747ARUZ-REEL |
OP747ARUZ-REEL7 | QUAD OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO14 | Analog Devices Inc | OP747ARU vs OP747ARUZ-REEL7 |
OP747ARUZ-REEL | Precision Rail-to-Rail Output Single Supply Quad Op Amp | Analog Devices Inc | OP747ARU vs OP747ARUZ-REEL |
OP747ARU-REEL | Precision Rail-to-Rail Output Single Supply Quad Op Amp | Analog Devices Inc | OP747ARU vs OP747ARU-REEL |