Part Details for OP90GSZ by Analog Devices Inc
Overview of OP90GSZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP90GSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8050
|
Newark | Op-Amp, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:1.6V To 36V, ± 800Mv To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP90GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$4.9300 / $7.5700 | Buy Now |
DISTI #
505-OP90GSZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
390 In Stock |
|
$4.2950 / $7.5700 | Buy Now |
DISTI #
584-OP90GSZ
|
Mouser Electronics | Precision Amplifiers SO-8 MARKED AS "OP90G" IC RoHS: Compliant | 1531 |
|
$4.9300 / $7.5700 | Buy Now |
|
Analog Devices Inc | SO-8 MARKED AS "OP90G" IC Min Qty: 1 Package Multiple: 98 | 176 |
|
$3.1000 / $7.5700 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant |
1 In Stock |
|
$2.8000 / $15.4100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 4 |
|
$8.3160 / $11.3400 | Buy Now |
DISTI #
OP90GSZ
|
TME | IC: operational amplifier, 20kHz, Ch: 1, SO8, ±0.8÷18VDC,1.6÷36VDC Min Qty: 1 | 392 |
|
$6.4400 / $8.6900 | Buy Now |
DISTI #
OP90GSZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 91 |
|
$3.1500 | Buy Now |
DISTI #
C1S103100154340
|
Chip1Stop | OP Amp Single GP ±18V/36V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 38 |
|
$3.5100 / $5.0700 | Buy Now |
Part Details for OP90GSZ
OP90GSZ CAD Models
OP90GSZ Part Data Attributes
|
OP90GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP90GSZ
Analog Devices Inc
Precision, Low Voltage Micropower Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 675 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 12000 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 40000 | |
Width | 3.9 mm |
Alternate Parts for OP90GSZ
This table gives cross-reference parts and alternative options found for OP90GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP90GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP90GSZ-REEL | Precision, Low Voltage Micropower Operational Amplifier | Analog Devices Inc | OP90GSZ vs OP90GSZ-REEL |
OP90GS-REEL7 | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GSZ vs OP90GS-REEL7 |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GSZ vs OP90GS |
OP90GSZ-REEL7 | Precision, Low Voltage Micropower Operational Amplifier | Analog Devices Inc | OP90GSZ vs OP90GSZ-REEL7 |
OP90GSZ | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GSZ vs OP90GSZ |
OP90GS-REEL | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GSZ vs OP90GS-REEL |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GSZ vs OP90GS |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SO-8 | Precision Monolithics Inc | OP90GSZ vs OP90GS |
OP90GS+ | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GSZ vs OP90GS+ |