Part Details for OP97AZ by Precision Monolithics Inc
Overview of OP97AZ by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP97AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 1 |
|
$34.7882 | Buy Now |
Part Details for OP97AZ
OP97AZ CAD Models
OP97AZ Part Data Attributes
|
OP97AZ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP97AZ
Precision Monolithics Inc
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 200000 |
Alternate Parts for OP97AZ
This table gives cross-reference parts and alternative options found for OP97AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP97AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP97AZ/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP97AZ vs OP97AZ/883 |
OP97EZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP97AZ vs OP97EZ |
5962-8954401PA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP97AZ vs 5962-8954401PA |
5962-8954401PX | IC OP-AMP, 60 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP97AZ vs 5962-8954401PX |
5962-8954401PA | Low Power, High Precision Operational Amplifier | Analog Devices Inc | OP97AZ vs 5962-8954401PA |