-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP97EPZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6571
|
Newark | Op-Amp, 900Khz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:900Khz, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP97EPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$7.5200 / $14.0500 | Buy Now |
|
Analog Devices Inc | LOW-POWER, LOW BIAS CURRE Package Multiple: 50 | 1094 |
|
$6.2300 / $15.1100 | Buy Now |
|
Vyrian | Amplifiers | 572 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP97EPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP97EPZ
Analog Devices Inc
Low Power, High Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 300000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP97EPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP97EPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP97AZ | Analog Devices Inc | Check for Price | IC OP-AMP, 60 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | OP97EPZ vs OP97AZ |
OP97EP | Analog Devices Inc | Check for Price | Low Power, High Precision Operational Amplifier | OP97EPZ vs OP97EP |
OP97AZ/883 | Analog Devices Inc | Check for Price | IC OP-AMP, 60 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | OP97EPZ vs OP97AZ/883 |
OP97AZ/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | OP97EPZ vs OP97AZ/883 |
5962-8954401PA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | OP97EPZ vs 5962-8954401PA |
5962-8954401PX | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | OP97EPZ vs 5962-8954401PX |
OP97AZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | OP97EPZ vs OP97AZ |
5962-8954401PA | Analog Devices Inc | Check for Price | Low Power, High Precision Operational Amplifier | OP97EPZ vs 5962-8954401PA |
OP97EP | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | OP97EPZ vs OP97EP |
OP97EZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | OP97EPZ vs OP97EZ |