Part Details for OPA-AR by Honeywell Sensing and Control
Overview of OPA-AR by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for OPA-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5427
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell OPA-AR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.3700 / $477.2300 | Buy Now |
DISTI #
OPA-AR-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.8880 | Buy Now |
DISTI #
785-OPA-AR
|
Mouser Electronics | Limit Switches Limit Switch OP Enclosure RoHS: Compliant | 0 |
|
$374.8800 | Order Now |
DISTI #
70120449
|
RS | Snap Action Limit Switch, Rotary Lever, Die Cast Aluminum, NO/NC, 480V | Honeywell OPA-AR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$374.8800 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 20A 480VAC 250VDC 8.9N Rotary Screw Mount RoHS: Compliant | 0 |
|
$324.7800 / $790.7300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 20A 480VAC 250VDC 8.9N Rotary Screw Mount RoHS: Compliant | 0 |
|
$324.7800 / $790.7300 | Buy Now |
Part Details for OPA-AR
OPA-AR CAD Models
OPA-AR Part Data Attributes
|
OPA-AR
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
OPA-AR
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.9 N | |
Pre-Travel-Max | 5.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |