Part Details for OPA-Q by Honeywell Sensing and Control
Overview of OPA-Q by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8629WARZ-RL | Analog Devices | Dual, Zero drift, RRIO, 5V OpA | |
AD8629WARZ-R7 | Analog Devices | Dual, Zero drift, RRIO, 5V OpA |
Price & Stock for OPA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant |
3 Partner Stock |
|
$185.6200 / $223.8800 | Buy Now |
DISTI #
OPAQ-HON
|
TME | OPA-Q Min Qty: 1 | 3 |
|
$288.9318 / $334.4155 | Buy Now |
DISTI #
C1S315200326813
|
Chip1Stop | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant | 3 |
|
$286.0000 / $298.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Screw Mount RoHS: Compliant |
3 Partner Stock |
|
$185.6200 / $223.8800 | Buy Now |
Part Details for OPA-Q
OPA-Q CAD Models
OPA-Q Part Data Attributes
|
OPA-Q
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
OPA-Q
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.45mm, Wire Terminal, Top Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.45 mm | |
Actuator Type | TOP PLUNGER | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.9 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |