Part Details for OPA-S-1-F by Samtec Inc
Overview of OPA-S-1-F by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA-S-1-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC8301
|
Newark | "optical Patch Adaptor"/Bag & Tag Rohs Compliant: No |Samtec OPA-S-1-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1211 |
|
$8.0300 / $16.1700 | Buy Now |
DISTI #
612-OPA-S-1-F-ND
|
DigiKey | OPTICAL PATCH ADAPTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
55 In Stock |
|
$10.7790 / $16.5200 | Buy Now |
DISTI #
OPA-S-1-F
|
Avnet Americas | Optical Patch Adaptor 1-Port Opposed Key Full Flange - Bulk (Alt: OPA-S-1-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1211 Factory Stock |
|
$7.8600 / $13.9700 | Buy Now |
DISTI #
200-OPA-S-1-F
|
Mouser Electronics | Fiber Optic Connectors Optical Patch Adaptr MTP/MPO Compatible RoHS: Compliant | 191 |
|
$6.5400 / $13.9700 | Buy Now |
DISTI #
E02:0323_11553399
|
Arrow Electronics | Connector Accessories Optical Patch Adaptor Straight Polyetherimide Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2348 | Europe - 65 |
|
$15.2046 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Connector - Coupler - MTP Receptacle to MPO Receptacle - Simplex - Singlemode/Multimode - Panel Mount, Flange, Snap-In - Black. |
17 In Stock |
|
$5.6800 / $13.9700 | Buy Now |
DISTI #
OPA-S-1-F
|
Avnet Americas | Optical Patch Adaptor 1-Port Opposed Key Full Flange - Bulk (Alt: OPA-S-1-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1211 Factory Stock |
|
$7.8600 / $13.9700 | Buy Now |
|
Powell Electronics | Optical Patch Adaptor Min Qty: 1 | 692 |
|
$7.8600 / $13.9700 | Buy Now |
DISTI #
000000000006169872
|
Sager | Fiber Optic Connectors Optical Patch Adaptr MTP/MPO Compatible Min Qty: 1 | 1211 |
|
$7.4200 / $13.9700 | Buy Now |
DISTI #
OPA-S-1-F
|
Avnet Abacus | Optical Patch Adaptor 1-Port Opposed Key Full Flange (Alt: OPA-S-1-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |