Part Details for OPA by Vox Power Ltd
Overview of OPA by Vox Power Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8629WARZ-RL | Analog Devices | Dual, Zero drift, RRIO, 5V OpA | |
AD8629WARZ-R7 | Analog Devices | Dual, Zero drift, RRIO, 5V OpA |
Price & Stock for OPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-OPA-ND
|
DigiKey | CONFIG DC PWR MOD 5V (1.5-7.5V) Min Qty: 1 Lead time: 26 Weeks Container: Box |
163 In Stock |
|
$50.5624 / $67.4000 | Buy Now |
DISTI #
98-OPA
|
Mouser Electronics | AC/DC Power Modules 1.5V-7.5V,25A, 125W RoHS: Compliant | 83 |
|
$56.1700 / $81.7100 | Buy Now |
DISTI #
000000000005575488
|
Sager | AC/DC Power Modules 1.5V-7.5V,25A, 125W Min Qty: 1 | 479 |
|
$50.3100 / $63.0600 | Buy Now |