OPA101AM
Burr-Brown Corp
Description: Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8,

Overview of OPA101AM by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA101AM by Burr-Brown Corp

Part # Manufacturer Description Stock Price Buy
Quest Components   3
  • 1 $122.1066
  • 3 $116.0013
$116.0013 / $122.1066 Buy Now

CAD Models for OPA101AM by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPA101AM by Burr-Brown Corp

OPA101AM
Burr-Brown Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
Package Description
, CAN8,.2
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000015 µA
Bias Current-Max (IIB) @25C
0.000015 µA
Common-mode Reject Ratio-Nom
105 dB
Frequency Compensation
YES
Input Offset Voltage-Max
500 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
YES
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Min
5 V/us
Slew Rate-Nom
6.5 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Unity Gain BW-Nom
10000
Voltage Gain-Min
50000
Want to compare parts?
  1. OPA101AM
    Burr-Brown Corp
    Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA101AM by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA101AM by Burr-Brown Corp

Select Manufacturer
Which Manufacturer of OPA101AM would you like to use for your alert(s)?
  • Please alert me when OPA101AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA101AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA101AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA101AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA101AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA101AM by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: