Part Details for OPA111VM by Burr-Brown Corp
Overview of OPA111VM by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA111VM
OPA111VM CAD Models
OPA111VM Part Data Attributes
|
OPA111VM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA111VM
Burr-Brown Corp
Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 320000 |
Alternate Parts for OPA111VM
This table gives cross-reference parts and alternative options found for OPA111VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA111VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5105-7 | Operational Amplifier, 1 Func, 3500uV Offset-Max, MBCY8 | Harris Semiconductor | OPA111VM vs HA2-5105-7 |
3522S | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA111VM vs 3522S |
3500C | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA111VM vs 3500C |
3523K | Operational Amplifier, 1 Func, 1620uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA111VM vs 3523K |
HA2-5100-8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 | Harris Semiconductor | OPA111VM vs HA2-5100-8 |
HA2OP37AJ8 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OPA111VM vs HA2OP37AJ8 |
OPA128SM-BSS2 | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA111VM vs OPA128SM-BSS2 |
OPA37CJQ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA111VM vs OPA37CJQ |
3528AM | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA111VM vs 3528AM |
OPA27EJ-BS | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OPA111VM vs OPA27EJ-BS |