-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-fidelity, high-voltage (36-V), low-noise (3.7-nV/rtHz) Burr-Brown™ audio fully-differential amp 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA1637DGKRCT-ND
|
DigiKey | IC AUDIO 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4729 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
595-OPA1637DGKR
|
Mouser Electronics | Audio Amplifiers High-fidelity, high-voltage (36-V), low-noise (3.7-nV/rtHz) Burr-Brown™ audio fully-differential amp 8-VSSOP -40 to 125 RoHS: Compliant | 9562 |
|
$1.3500 / $2.9400 | Buy Now |
DISTI #
OPA1637DGKR
|
TME | IC: audio amplifier, Ch: 1, VSSOP8, ±1.5÷18VDC,3÷36VDC Min Qty: 1 | 0 |
|
$1.9200 / $2.9800 | RFQ |
|
Ameya Holding Limited | 137826 |
|
RFQ | ||
|
Chip1Cloud | IC AUDIO 1 CIRCUIT 8VSSOP / Audio Amplifier 1 Circuit Differential 8-VSSOP | 1380 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AUDIO 1 CIRCUIT 8VSSOP | 142 |
|
$1.9883 / $2.9385 | Buy Now |
|
LCSC | VSSOP-8 Audio Power OpAmps ROHS | 142 |
|
$2.0289 / $2.9985 | Buy Now |
|
Win Source Electronics | IC AUDIO 1 CIRCUIT 8VSSOP / Audio Amplifier 1 Circuit Differential 8-VSSOP | 60000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1637DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1637DGKR
Texas Instruments
High-fidelity, high-voltage (36-V), low-noise (3.7-nV/rtHz) Burr-Brown™ audio fully-differential amp 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-05-14 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 126 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 9200 | |
Voltage Gain-Min | 562341.325 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA1637DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1637DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1637DGKT | High-fidelity, high-voltage (36-V), low-noise (3.7-nV/rtHz) Burr-Brown™ audio fully-differential amp 8-VSSOP -40 to 125 | Texas Instruments | OPA1637DGKR vs OPA1637DGKT |