-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA1641AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA1641AIDR | Texas Instruments | Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA1641AIDR
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 1, SO8, SoundPlus™ Min Qty: 1 | 0 |
|
$1.0800 / $1.6800 | RFQ |
DISTI #
C1S746201492614
|
Chip1Stop | OP Amp Single GP R-R O/P ±18V/36V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4507 |
|
$0.6710 / $1.3000 | Buy Now |
|
Win Source Electronics | IC OPAMP AUDIO 11MHZ RRO 8SOIC | 2500 |
|
$0.8249 / $1.2373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1641AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1641AIDR
Texas Instruments
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00002 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.3 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 501000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA1641AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1641AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA140AIDGKT | Texas Instruments | $2.5324 | Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125 | OPA1641AIDR vs OPA140AIDGKT |
OPA111AM | Texas Instruments | $33.2898 | Single, Low Bias Current, Low Power, Precision Difet Operational Amplifier 8-TO-99 | OPA1641AIDR vs OPA111AM |
OPA141AIDGKT | Texas Instruments | $1.3931 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125 | OPA1641AIDR vs OPA141AIDGKT |
OPA140AIDGKR | Texas Instruments | $1.7779 | Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125 | OPA1641AIDR vs OPA140AIDGKR |
AD515AKH | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier | OPA1641AIDR vs AD515AKH |
HA2-5180-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | OPA1641AIDR vs HA2-5180-5 |
OPA141AID | Texas Instruments | $1.4110 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | OPA1641AIDR vs OPA141AID |
OPA1641AIDGKT | Texas Instruments | $1.0489 | Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85 | OPA1641AIDR vs OPA1641AIDGKT |
OPA141AIDGKR | Texas Instruments | $1.2156 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125 | OPA1641AIDR vs OPA141AIDGKR |
OPA140AIDR | Texas Instruments | $2.1422 | Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SOIC -40 to 125 | OPA1641AIDR vs OPA140AIDR |