-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4437
|
Newark | Op-Amp, Single, 1.2Mhz, 0.4V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.4V/Μs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA170AID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.2100 | Buy Now |
DISTI #
2156-OPA170AID-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
29985 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-29493-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
725 In Stock |
|
$0.6937 / $1.5700 | Buy Now |
DISTI #
595-OPA170AID
|
Mouser Electronics | Precision Amplifiers 36V,MICROPOWER,RRO GEN PURP OP AMP RoHS: Compliant | 1031 |
|
$0.6890 / $1.4900 | Buy Now |
|
Rochester Electronics | OPA170 36V, microPower, Rail-to-Rail Output, General Purpose Op Amp in MicroPackages RoHS: Compliant Status: Active Min Qty: 1 | 29985 |
|
$0.6545 / $0.7700 | Buy Now |
DISTI #
OPA170AID
|
TME | IC: operational amplifier, 1.2MHz, Ch: 1, SO8, tube, IB: 3.5nA Min Qty: 1 | 0 |
|
$1.0200 / $1.4300 | RFQ |
|
Ameya Holding Limited | OPA170AID 低功耗 运算放大器, 1.2MHz, 轨至轨输出, 2.7 → 36 V电源, 8针 SOIC封装 | 51278 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | OPA170OPA2170 OPA4170 OPAx170 36V 2.7V 1.35V 36V 18V , OPAx170 2.7V 36V OPAx170 300pF 100mV 2V 100mV 2V OPAx170 -40C +125C | 126 |
|
$1.1461 | Buy Now |
DISTI #
3004823
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6919 / $1.8390 | Buy Now |
DISTI #
3004823
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6836 / $1.8218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA170AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA170AID
Texas Instruments
Single, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0035 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.145 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA170AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA170AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA170AIDR | Single, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA170AID vs OPA170AIDR |