-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4439
|
Newark | Op Amp, 3Mhz, 1.5V/Us, 250Uv, Sot23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:± 1.35V To ± 18V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA171AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2219 |
|
$1.8300 / $2.3300 | Buy Now |
DISTI #
33AH4560
|
Newark | Op Amp, 3Mhz, 1.5V/Us, 250Uv, Sot23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:± 1.35V To ± 18V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA171AIDBVT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7200 | Buy Now |
DISTI #
296-28052-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4651 In Stock |
|
$0.8692 / $1.9700 | Buy Now |
DISTI #
595-OPA171AIDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V,Low Power,RRO Gen Purp Op Amp RoHS: Compliant | 18868 |
|
$0.8690 / $1.9700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2000UV OFFSET-MAX, BIPOLAR, PDSO5 | 1500 |
|
$0.6844 / $1.6295 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2000UV OFFSET-MAX, BIPOLAR, PDSO5 | 140 |
|
$1.3036 / $2.6072 | Buy Now |
DISTI #
OPA171AIDBVT
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 1118 |
|
$0.8800 / $1.5400 | Buy Now |
|
Ameya Holding Limited | Operational amplifier, 3MHz, Channels: 1, SOT23-5 | 197466 |
|
RFQ | |
DISTI #
SMC-OPA171AIDBVT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2164 |
|
RFQ | |
DISTI #
3004827
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 250 Container: Reel | 250 |
|
$1.6921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA171AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA171AIDBVT
Texas Instruments
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0035 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.595 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA171AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA171AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA170AIDBVR | Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA171AIDBVT vs OPA170AIDBVR |
OPA171AIDBVR | Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA171AIDBVT vs OPA171AIDBVR |
OPA170AIDBVT | Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA171AIDBVT vs OPA170AIDBVT |