-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1-µV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA180IDBVTCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6266 In Stock |
|
$1.0530 / $2.3900 | Buy Now |
DISTI #
595-OPA180IDBVT
|
Mouser Electronics | Precision Amplifiers 36-V Zero Drift Low-Noise, Op Amp RoHS: Compliant | 1425 |
|
$1.0500 / $2.3900 | Buy Now |
DISTI #
OPA180IDBVT
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SOT23-5, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$1.4600 / $2.1800 | RFQ |
|
Ameya Holding Limited | IC OPAMP ZERO-DRIFT 2MHZ SOT23-5 | 71500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | 152 |
|
$1.4344 / $2.0923 | Buy Now |
|
LCSC | 2MHz 15uV 250pA Single SOT-23-5 Precision OpAmps ROHS | 152 |
|
$1.4637 / $2.1350 | Buy Now |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2MHZ SOT23-5 | 66973 |
|
$0.8110 / $1.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA180IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA180IDBVT
Texas Instruments
0.1-µV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0017 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.525 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Width | 1.6 mm |