Amplifier Circuits
OPA189IDBVT
Texas Instruments
Description: Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 5-SOT-23 -40 to 125

Overview of OPA189IDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA189IDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-OPA189IDBVTCT-ND
DigiKey IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3371
In Stock
  • 1 $3.2600
  • 10 $2.3570
  • 25 $2.1316
  • 100 $1.8834
  • 250 $1.7651
  • 500 $1.6937
  • 750 $1.6580
  • 1,250 $1.6184
  • 1,750 $1.5952
  • 2,500 $1.5729
  • 6,250 $1.5250
$1.5250 / $3.2600 Buy Now
DISTI # OPA189IDBVT
TME IC: operational amplifier, 14MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 0
  • 1 $3.0200
  • 5 $2.7200
  • 25 $2.4000
  • 100 $2.1600
  • 500 $2.0200
$2.0200 / $3.0200 RFQ

CAD Models for OPA189IDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA189IDBVT by Texas Instruments

OPA189IDBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2019-05-25
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.0003 µA
Common-mode Reject Ratio-Min
146 dB
Common-mode Reject Ratio-Nom
168 dB
Input Offset Voltage-Max
3 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-20 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Slew Rate-Nom
20 V/us
Supply Current-Max
1.7 mA
Supply Voltage Limit-Max
20 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
14000
Width
1.6 mm
Want to compare parts?
  1. OPA189IDBVT
    Texas Instruments
    Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for OPA189IDBVT

This table gives cross-reference parts and alternative options found for OPA189IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA189IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA189IDBVR Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA189IDBVT vs OPA189IDBVR
Part Number Description Manufacturer Compare
OPA189IDGKR Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125 Texas Instruments OPA189IDBVT vs OPA189IDGKR
OPA189IDR Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA189IDBVT vs OPA189IDR
OPA189ID Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125 Texas Instruments OPA189IDBVT vs OPA189ID
OPA189IDBVR Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA189IDBVT vs OPA189IDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA189IDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA189IDBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA189IDBVT would you like to use for your alert(s)?
  • Please alert me when OPA189IDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA189IDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA189IDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA189IDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA189IDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA189IDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: