-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53157-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7105 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
595-OPA189IDGKR
|
Mouser Electronics | Precision Amplifiers Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 4970 |
|
$1.2200 / $2.7700 | Buy Now |
DISTI #
OPA189IDGKR
|
TME | IC: operational amplifier, 14MHz, Ch: 1, VSSOP8, reel,tape, IB: 10nA Min Qty: 1 | 0 |
|
$1.6200 / $2.5200 | RFQ |
|
Ameya Holding Limited | 58929 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP | 4030 |
|
RFQ | |
|
LCSC | VSSOP-8-3mm Precision OpAmps ROHS | 1 |
|
$1.7529 / $2.7419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA189IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA189IDGKR
Texas Instruments
Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-10-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 146 dB | |
Common-mode Reject Ratio-Nom | 168 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Voltage Gain-Min | 10000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA189IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA189IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA189IDGKT | Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA189IDGKR vs OPA189IDGKT |