Amplifier Circuits
OPA196IDGKT
Texas Instruments
Description: Single, 36-V, low power, all-purpose amplifier with mux-friendly input 8-VSSOP -40 to 125

Overview of OPA196IDGKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for OPA196IDGKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47099-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 302
In Stock
  • 1 $1.9900
  • 10 $1.4150
  • 25 $1.2712
  • 100 $1.1123
  • 250 $1.0366
  • 500 $0.9909
  • 750 $0.9681
  • 1,250 $0.9427
  • 1,750 $0.9279
  • 2,500 $0.9137
  • 6,250 $0.8830
$0.8830 / $1.9900 Buy Now
DISTI # 595-OPA196IDGKT
Mouser Electronics Operational Amplifiers - Op Amps Single, 36-V, low power, all-purpose amplifier with mux-friendly input 8-VSSOP -40 to 125 RoHS: Compliant 329
  • 1 $1.9000
  • 10 $1.6200
  • 100 $1.3700
  • 250 $1.2000
  • 500 $1.0200
  • 1,000 $0.9150
  • 2,500 $0.8540
  • 5,000 $0.8270
$0.8270 / $1.9000 Buy Now
DISTI # OPA196IDGKT
TME IC: operational amplifier, 2.5MHz, Ch: 1, VSSOP8, reel,tape Min Qty: 1 0
  • 1 $1.7200
  • 5 $1.5500
  • 25 $1.3700
  • 100 $1.2300
  • 500 $1.1500
$1.1500 / $1.7200 RFQ

CAD Models for OPA196IDGKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA196IDGKT by Texas Instruments

OPA196IDGKT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
Date Of Intro
2017-07-17
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00001999 µA
Bias Current-Max (IIB) @25C
0.00002 µA
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
140 dB
Input Offset Voltage-Max
100 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Slew Rate-Nom
5.5 V/us
Supply Current-Max
0.2 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2500
Width
3 mm
Want to compare parts?
  1. OPA196IDGKT
    Texas Instruments
    Single, 36-V, low power, all-purpose amplifier with mux-friendly input 8-VSSOP -40 to 125
    VS

Alternate Parts for OPA196IDGKT

This table gives cross-reference parts and alternative options found for OPA196IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA196IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA196IDGKR Single, 36-V, low power, all-purpose amplifier with mux-friendly input 8-VSSOP -40 to 125 Texas Instruments OPA196IDGKT vs OPA196IDGKR
Part Number Description Manufacturer Compare
OPA196IDGKR Single, 36-V, low power, all-purpose amplifier with mux-friendly input 8-VSSOP -40 to 125 Texas Instruments OPA196IDGKT vs OPA196IDGKR
OPA196IDBVT Single, 36-V, low power, all-purpose amplifier with mux-friendly input 5-SOT-23 -40 to 125 Texas Instruments OPA196IDGKT vs OPA196IDBVT
OPA196IDBVR Single, 36-V, low power, all-purpose amplifier with mux-friendly input 5-SOT-23 -40 to 125 Texas Instruments OPA196IDGKT vs OPA196IDBVR
OPA196ID Single, 36-V, low power, all-purpose amplifier with mux-friendly input 8-SOIC -40 to 125 Texas Instruments OPA196IDGKT vs OPA196ID

Related Parts for OPA196IDGKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA196IDGKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA196IDGKT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA196IDGKT would you like to use for your alert(s)?
  • Please alert me when OPA196IDGKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA196IDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA196IDGKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA196IDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA196IDGKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA196IDGKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: