Part Details for OPA1S2385IDRCR by Texas Instruments
Overview of OPA1S2385IDRCR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA1S2385IDRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA1S2385IDRCR-ND
|
DigiKey | IC TRANSIMPEDANCE 2 CIRC 10VSON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
135332 In Stock |
|
$1.5400 | Buy Now |
DISTI #
296-40440-1-ND
|
DigiKey | IC TRANSIMPEDANCE 2 CIRC 10VSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3768 / $2.8500 | Buy Now |
DISTI #
595-OPA1S2385IDRCR
|
Mouser Electronics | Transimpedance Amplifiers 250MHz,CMOS TIA RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Rochester Electronics | OPA1S2385 250-MHz, CMOS Transimpedance Amplifier (TIA) with Integrated active low Switch and Buffer RoHS: Compliant Status: Active Min Qty: 1 | 135332 |
|
$1.3200 / $1.5500 | Buy Now |
DISTI #
OPA1S2385IDRCR
|
TME | IC: operational amplifier, 250MHz, Ch: 1, VSON10, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$1.7900 / $2.9000 | RFQ |
|
Ameya Holding Limited | IC OPAMP CMOS 100MHZ RRO 10SON | 58201 |
|
RFQ |
Part Details for OPA1S2385IDRCR
OPA1S2385IDRCR CAD Models
OPA1S2385IDRCR Part Data Attributes
|
OPA1S2385IDRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1S2385IDRCR
Texas Instruments
250-MHz, CMOS Transimpedance Amplifier (TIA) with Integrated active low Switch and Buffer 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 68 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 110 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 15848.931 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for OPA1S2385IDRCR
This table gives cross-reference parts and alternative options found for OPA1S2385IDRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1S2385IDRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1S2384IDRCT | 250-MHz, CMOS Transimpedance Amplifier (TIA) with Integrated Switch and Buffer 10-VSON -40 to 85 | Texas Instruments | OPA1S2385IDRCR vs OPA1S2384IDRCT |
OPA1S2384IDRCR | 250-MHz, CMOS Transimpedance Amplifier (TIA) with Integrated Switch and Buffer 10-VSON -40 to 85 | Texas Instruments | OPA1S2385IDRCR vs OPA1S2384IDRCR |