Amplifier Circuits
OPA202IDGKT
Texas Instruments
Description: Low-noise (0.2 µVPP, 9 nV/√Hz) heavy-capacitive-drive (25 nF) super-beta precision op amp 8-VSSOP -40 to 105

Overview of OPA202IDGKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA202IDGKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-OPA202IDGKTCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 584
In Stock
  • 1 $1.5100
  • 10 $1.0600
  • 25 $0.9480
  • 100 $0.8250
  • 250 $0.7663
  • 500 $0.7309
  • 750 $0.7132
  • 1,250 $0.6935
  • 1,750 $0.6821
  • 2,500 $0.6710
  • 6,250 $0.6472
  • 12,500 $0.6329
$0.6329 / $1.5100 Buy Now
DISTI # 595-OPA202IDGKT
Mouser Electronics Precision Amplifiers 15 RoHS: Compliant 249
  • 1 $1.5500
  • 10 $1.3200
  • 100 $0.7090
  • 250 $0.7090
  • 500 $0.6250
  • 1,000 $0.5800
$0.5800 / $1.5500 Buy Now

CAD Models for OPA202IDGKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA202IDGKT by Texas Instruments

OPA202IDGKT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP, TSSOP8,.19
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2020-05-25
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Min
126 dB
Common-mode Reject Ratio-Nom
148 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00015 µA
Input Offset Voltage-Max
200 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.35 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
40 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
Voltage Gain-Min
891250.9381
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA202IDGKT
    Texas Instruments
    Low-noise (0.2 µVPP, 9 nV/√Hz) heavy-capacitive-drive (25 nF) super-beta precision op amp 8-VSSOP -40 to 105
    VS

Alternate Parts for OPA202IDGKT

This table gives cross-reference parts and alternative options found for OPA202IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA202IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA202IDGKR Low-noise (0.2 µVPP, 9 nV/√Hz) heavy-capacitive-drive (25 nF) super-beta precision op amp 8-VSSOP -40 to 105 Texas Instruments OPA202IDGKT vs OPA202IDGKR
Part Number Description Manufacturer Compare
OPA202IDBVR Low-noise (0.2 µVPP, 9 nV/√Hz) heavy-capacitive-drive (25 nF) super-beta precision op amp 5-SOT-23 -40 to 120 Texas Instruments OPA202IDGKT vs OPA202IDBVR
OPA202IDBVT Low-noise (0.2 µVPP, 9 nV/√Hz) heavy-capacitive-drive (25 nF) super-beta precision op amp 5-SOT-23 -40 to 120 Texas Instruments OPA202IDGKT vs OPA202IDBVT
OPA202IDGKR Low-noise (0.2 µVPP, 9 nV/√Hz) heavy-capacitive-drive (25 nF) super-beta precision op amp 8-VSSOP -40 to 105 Texas Instruments OPA202IDGKT vs OPA202IDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA202IDGKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA202IDGKT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA202IDGKT would you like to use for your alert(s)?
  • Please alert me when OPA202IDGKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA202IDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA202IDGKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA202IDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA202IDGKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA202IDGKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: