Part Details for OPA2111AM by Burr-Brown Corp
Overview of OPA2111AM by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2111AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2111AM-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TO99-8 Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72577 In Stock |
|
$38.0400 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1200 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8 | 96 |
|
$39.1800 / $48.9750 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1200 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8 | 16 |
|
$45.1611 / $50.1790 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1200 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8 | 26 |
|
$41.6288 / $48.9750 | Buy Now |
|
Rochester Electronics | OPA2111 Dual Low-Noise Difet Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 72577 |
|
$32.6400 / $38.4100 | Buy Now |
Part Details for OPA2111AM
OPA2111AM CAD Models
OPA2111AM Part Data Attributes
|
OPA2111AM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA2111AM
Burr-Brown Corp
Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.000008 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 320000 |