Part Details for OPA2111SM/883B by Burr-Brown Corp
Overview of OPA2111SM/883B by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA2111SM/883B
OPA2111SM/883B CAD Models
OPA2111SM/883B Part Data Attributes
|
OPA2111SM/883B
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA2111SM/883B
Burr-Brown Corp
Operational Amplifier, 2 Func, 750uV Offset-Max, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000008 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | DIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 200000 |
Alternate Parts for OPA2111SM/883B
This table gives cross-reference parts and alternative options found for OPA2111SM/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2111SM/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA1458TX | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OPA2111SM/883B vs CA1458TX |
OPA2111KM-BI | Operational Amplifier, 2 Func, 5000uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA2111SM/883B vs OPA2111KM-BI |
MC1458GDS | Operational Amplifier | Rochester Electronics LLC | OPA2111SM/883B vs MC1458GDS |
SG1458T | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | OPA2111SM/883B vs SG1458T |
OPA2111AM-BI | Operational Amplifier, 2 Func, 1200uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA2111SM/883B vs OPA2111AM-BI |
OPA2111BM-BI | Operational Amplifier, 2 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA2111SM/883B vs OPA2111BM-BI |
HA2-5112-8 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OPA2111SM/883B vs HA2-5112-8 |
OPA2111SM-BI | Operational Amplifier, 2 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | OPA2111SM/883B vs OPA2111SM-BI |