-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-CFP -55 to 210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36120-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CFP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
18 In Stock |
|
$153.5420 / $163.9300 | Buy Now |
DISTI #
595-OPA211SHKQ
|
Mouser Electronics | Precision Amplifiers High Temp 1.1nV/rtHz Noise,Low Pwr RoHS: Compliant | 52 |
|
$151.8800 / $163.9300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 80MHZ RRO 8CFP | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA211SHKQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA211SHKQ
Texas Instruments
High Temperature 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | SOP, SOP8,.4 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.175 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | R-CDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 45000 | |
Voltage Gain-Min | 316227.766 | |
Wideband | YES | |
Width | 5.65 mm |
This table gives cross-reference parts and alternative options found for OPA211SHKQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA211SHKQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA211SHKJ | High Temperature 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-CFP -55 to 210 | Texas Instruments | OPA211SHKQ vs OPA211SHKJ |
OPA211SKGD1 | High Temperature 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 0-XCEPT -55 to 210 | Texas Instruments | OPA211SHKQ vs OPA211SKGD1 |