-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 36-V, 1-MHz operational amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7349
|
Newark | Op Amp, Dual Fet I/P, 2137, Dip8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:3.5V/Μs, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments OPA2137PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4400 / $3.3100 | Buy Now |
|
Rochester Electronics | OPA2137 Low Cost FET-Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 80366 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
OPA2137PA
|
TME | IC: operational amplifier, 1MHz, Ch: 2, DIP8, tube, IB: 100pA Min Qty: 1 | 0 |
|
$1.7600 / $2.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2137PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2137PA
Texas Instruments
Dual, 36-V, 1-MHz operational amplifier 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.54 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OPA2137PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2137PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2137E/250G4 | Texas Instruments | Check for Price | Low Cost FET-Input Operational Amplifier 8-VSSOP -40 to 85 | OPA2137PA vs OPA2137E/250G4 |
OPA2137U/2K5 | Texas Instruments | Check for Price | Dual, 36-V, 1-MHz operational amplifier 8-SOIC | OPA2137PA vs OPA2137U/2K5 |
OPA2137E/250 | Texas Instruments | $2.4565 | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85 | OPA2137PA vs OPA2137E/250 |
OPA2137P | Texas Instruments | $1.8095 | Dual, 36-V, 1-MHz operational amplifier 8-PDIP | OPA2137PA vs OPA2137P |
OPA2137UE4 | Texas Instruments | Check for Price | Low Cost FET-Input Operational Amplifier 8-SOIC | OPA2137PA vs OPA2137UE4 |
OPA2137E/2K5G4 | Texas Instruments | Check for Price | Dual, 36-V, 1-MHz operational amplifier 8-VSSOP -40 to 85 | OPA2137PA vs OPA2137E/2K5G4 |
OPA2137U | Texas Instruments | $2.0707 | Dual, 36-V, 1-MHz operational amplifier 8-SOIC | OPA2137PA vs OPA2137U |
OPA2137UA/2K5 | Texas Instruments | Check for Price | Dual, 36-V, 1-MHz operational amplifier 8-SOIC -40 to 85 | OPA2137PA vs OPA2137UA/2K5 |
OPA2137UA | Texas Instruments | $1.4802 | Dual, 36-V, 1-MHz operational amplifier 8-SOIC -40 to 85 | OPA2137PA vs OPA2137UA |
OPA2137EA/2K5G4 | Texas Instruments | Check for Price | DUAL OP-AMP, 15000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, MSOP-8 | OPA2137PA vs OPA2137EA/2K5G4 |