-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2192IDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4468
|
Newark | Op Amp, Dual, 10Mhz, 20V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:20V/Μs, Supply Voltage Range:± 2.25V To ± 18V, 4.5V To 36V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments OPA2192IDGKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.9800 / $6.4500 | Buy Now |
DISTI #
OPA2192IDGKT
|
TME | IC: operational amplifier, 10MHz, Ch: 2, VSSOP8, reel,tape, IB: 5nA Min Qty: 1 | 0 |
|
$3.3600 / $5.1700 | RFQ |
DISTI #
C1S746203928450
|
Chip One Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$3.3500 / $4.7700 | Buy Now |
|
Win Source Electronics | IC OP AMP RRIO E-TRIM 8VSSOP | 32735 |
|
$2.0049 / $3.0073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2192IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2192IDGKT
Texas Instruments
36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2192IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2192IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2192IDGKR | Texas Instruments | $1.8832 | 36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-VSSOP -40 to 125 | OPA2192IDGKT vs OPA2192IDGKR |
ADA4084-2ARZ-R7 | Analog Devices Inc | $7.5647 | 30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier | OPA2192IDGKT vs ADA4084-2ARZ-R7 |
ADA4084-2ACPZ-R7 | Analog Devices Inc | $4.7157 | 30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier | OPA2192IDGKT vs ADA4084-2ACPZ-R7 |
ADA4096-2WARMZ-RL | Analog Devices Inc | Check for Price | 30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Dual Op Amplifier | OPA2192IDGKT vs ADA4096-2WARMZ-RL |
ADA4096-2WARMZ-R7 | Analog Devices Inc | $5.4548 | 30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Dual Op Amplifier | OPA2192IDGKT vs ADA4096-2WARMZ-R7 |
ADA4096-2ARMZ | Analog Devices Inc | $5.1545 | 30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Dual Op Amplifier | OPA2192IDGKT vs ADA4096-2ARMZ |
OPA1692IDR | Texas Instruments | $0.9219 | SoundPlus™ Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp 8-SOIC -40 to 125 | OPA2192IDGKT vs OPA1692IDR |
OPA1692IDGKT | Texas Instruments | $1.0757 | SoundPlus™ Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp 8-VSSOP -40 to 125 | OPA2192IDGKT vs OPA1692IDGKT |
ADA4096-2ARMZ-R7 | Analog Devices Inc | $5.3739 | 30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Dual Op Amplifier | OPA2192IDGKT vs ADA4096-2ARMZ-R7 |
ADA4084-2ARZ-RL | Analog Devices Inc | $8.0021 | 30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier | OPA2192IDGKT vs ADA4084-2ARZ-RL |