-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2197IDR | Texas Instruments | 36-V, Precision, Rail-to-Rail Input Output, Low Offset Voltage Op Amp 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3004866
|
Farnell | OP-AMP, 10MHZ, 20V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1220 |
|
$1.2338 / $3.0749 | Buy Now |
DISTI #
3004866RL
|
Farnell | OP-AMP, 10MHZ, 20V/US, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1220 |
|
$1.2338 / $1.9649 | Buy Now |
DISTI #
OPA2197IDR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SO8, reel,tape, IB: 5nA Min Qty: 1 | 0 |
|
$1.4400 / $2.4500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 12539 |
|
RFQ | |
DISTI #
C1S746204112472
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1720 |
|
$1.0900 / $2.1400 | Buy Now |
|
CHIPMALL.COM LIMITED | 10MHz 5pA Dual channel SOIC-8 Precision Op Amps ROHS | 29852 |
|
$0.3440 / $0.5620 | Buy Now |
|
LCSC | 10MHz 5pA Dual channel SOIC-8 Precision Op Amps ROHS | 30517 |
|
$0.3588 / $0.5836 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 10200 |
|
$0.8100 / $1.0100 | Buy Now |
|
New Advantage Corporation | IC-2197 OPAMP GP RR 10MHZ 8-SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7266 |
|
$2.8400 / $3.0400 | Buy Now |
|
Win Source Electronics | 36-V, Precision, Rail-to-Rail Input/Output, Low Offset Voltage Operational Amplifiers | 49885 |
|
$0.3772 / $0.4871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2197IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2197IDR
Texas Instruments
Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-20 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2197IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2197IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2197IDGKR | Texas Instruments | $1.2633 | Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-VSSOP -40 to 125 | OPA2197IDR vs OPA2197IDGKR |
OPA2197QDGKRQ1 | Texas Instruments | $1.4946 | Dual automotive 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-VSSOP -40 to 125 | OPA2197IDR vs OPA2197QDGKRQ1 |