-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7784
|
Newark | Ic, Op-Amp Precisin Dl Ln Lp 8Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:45Mhz, Slew Rate:27V/Μs, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2211AIDDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 945 |
|
$12.1700 / $15.2900 | Buy Now |
DISTI #
24R9889
|
Newark | Op Amp, Precision, 45Mhz, 27V/Us, Hsop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:45Mhz, Slew Rate:27V/Μs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Hsop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2211AIDDA Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 | Buy Now |
DISTI #
296-24510-5-ND
|
DigiKey | IC OPAMP GP 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2230 In Stock |
|
$8.1149 / $12.8100 | Buy Now |
DISTI #
595-OPA2211AIDDA
|
Mouser Electronics | Precision Amplifiers 1.1nV/rtHz Noise Low Pwr,Prec Op Amp RoHS: Compliant | 2064 |
|
$8.8400 / $12.8100 | Buy Now |
DISTI #
J56:1989_00124451
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin HSOIC EP Tube Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2312 | Europe - 150 |
|
$7.7910 / $9.2760 | Buy Now |
DISTI #
V99:2348_07303773
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin HSOIC EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 | Americas - 104 |
|
$8.0910 / $12.6900 | Buy Now |
DISTI #
79020576
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin HSOIC EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 129 |
|
$8.0910 / $12.6900 | Buy Now |
DISTI #
OPA2211AIDDA
|
TME | IC: operational amplifier, 80MHz, Ch: 2, SO8-EP, tube, IB: 250nA Min Qty: 1 | 0 |
|
$10.9000 / $16.4000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 80MHZ RRO 8SOPWRPAD | 51162 |
|
RFQ | |
|
ComSIT USA | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2211AIDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2211AIDDA
Texas Instruments
1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.175 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45000 | |
Voltage Gain-Min | 316000 | |
Wideband | YES | |
Width | 3.9 mm |