-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43607-1-ND
|
DigiKey | IC OPAMP GP 2 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3716 In Stock |
|
$6.5080 / $10.6800 | Buy Now |
DISTI #
595-OPA2211AIDDAR
|
Mouser Electronics | Precision Amplifiers 1.1nV/rtHz Noise Low Pwr,Prec Op Amp RoHS: Compliant | 1005 |
|
$6.5000 / $10.6700 | Buy Now |
DISTI #
V72:2272_07303774
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin HSOIC EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2091 |
|
$6.4550 / $10.5700 | Buy Now |
DISTI #
OPA2211AIDDAR
|
TME | IC: operational amplifier, 80MHz, Ch: 2, SO8-EP, reel,tape Min Qty: 1 | 0 |
|
$8.7800 / $13.7000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 80MHZ RRO 8SOPWR | 5805 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 80MHZ RRO 8SOPWR | 20178 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRC 8SOPWRPAD | 134 |
|
$6.3303 / $8.6992 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 2 4.5V ~ 36V ±, 2.25V ~ 18V 3.6mA 80MHz 27 V/us SOIC-8_150mil Precision OpAmps RoHS Purchase Online, Ship Immediately | 160 |
|
$5.8136 / $7.9890 | Buy Now |
|
LCSC | 80MHz 60nA Dual SOIC-8-EP Precision OpAmps ROHS | 134 |
|
$6.4595 / $8.8767 | Buy Now |
|
Perfect Parts Corporation | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2211AIDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2211AIDDAR
Texas Instruments
1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.175 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45000 | |
Voltage Gain-Min | 316000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA2211AIDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2211AIDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2211AIDDA | 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125 | Texas Instruments | OPA2211AIDDAR vs OPA2211AIDDA |