Amplifier Circuits
OPA2227U/2K5
Description: Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85

Overview of OPA2227U/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2227U/2K5 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39110-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 452
In Stock
  • 1 $10.9700
  • 10 $8.2910
  • 25 $7.6200
  • 100 $6.8819
  • 250 $6.5300
  • 500 $6.3178
  • 1,000 $6.1431
  • 2,500 $5.9587
$5.9587 / $10.9700 Buy Now
DISTI # 595-OPA2227U/2K5
Mouser Electronics Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier RoHS: Compliant 4693
  • 1 $10.6900
  • 10 $8.4500
  • 25 $7.5300
  • 100 $6.5000
  • 250 $6.0000
  • 500 $5.7000
  • 1,000 $5.4700
  • 2,500 $5.4600
$5.4600 / $10.6900 Buy Now
Bristol Electronics   25
RFQ
DISTI # OPA2227U/2K5
TME IC: operational amplifier, 8MHz, Ch: 2, SO8, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 0
  • 1 $11.8000
  • 5 $10.7000
  • 25 $9.4200
  • 100 $8.4600
  • 500 $7.9000
  • 2,500 $7.6100
$7.6100 / $11.8000 RFQ
DISTI # C1S136700006229
Chip1Stop OP Amp Dual GP ±18V 8-Pin SOIC T/R RoHS: Compliant 2090
  • 1 $10.5590
  • 10 $8.3030
  • 25 $7.3390
  • 100 $6.2850
  • 250 $5.7500
$5.7500 / $10.5590 Buy Now
LCSC 8MHz 2.5nA Dual channel SOIC-8 Precision Op Amps ROHS 2148
  • 1 $5.8792
  • 10 $5.1181
  • 30 $4.6529
  • 100 $4.2643
$4.2643 / $5.8792 Buy Now
Win Source Electronics IC OPAMP GP 8MHZ 8SOIC 14400
  • 7 $7.9130
  • 16 $6.4930
  • 24 $6.2900
  • 33 $6.0870
  • 43 $5.8850
  • 57 $5.2760
$5.2760 / $7.9130 Buy Now

CAD Models for OPA2227U/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2227U/2K5 by Texas Instruments

OPA2227U/2K5
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.01 µA
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
138 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.01 µA
Input Offset Voltage-Max
75 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
2.3 V/us
Supply Current-Max
8.4 mA
Supply Voltage Limit-Max
18 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
8000
Voltage Gain-Min
3981071.706
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA2227U/2K5
    Texas Instruments
    Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85
    VS

Alternate Parts for OPA2227U/2K5

This table gives cross-reference parts and alternative options found for OPA2227U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2227U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2227U/2K5E4 DUAL OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Texas Instruments OPA2227U/2K5 vs OPA2227U/2K5E4
OPA2227UE4 Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227U/2K5 vs OPA2227UE4
Part Number Description Manufacturer Compare
OPA2227P Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85 Texas Instruments OPA2227U/2K5 vs OPA2227P
OPA2227UE4 Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227U/2K5 vs OPA2227UE4
OPA2227UA/2K5 Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227U/2K5 vs OPA2227UA/2K5
OPA2227PA Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85 Texas Instruments OPA2227U/2K5 vs OPA2227PA
OPA2227UA Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227U/2K5 vs OPA2227UA
OPA2227UA/2K5E4 Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227U/2K5 vs OPA2227UA/2K5E4
OPA2227PG4 High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85 Texas Instruments OPA2227U/2K5 vs OPA2227PG4
OPA2227U/2K5E4 DUAL OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Texas Instruments OPA2227U/2K5 vs OPA2227U/2K5E4

Related Parts for OPA2227U/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2227U/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2227U/2K5 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2227U/2K5 would you like to use for your alert(s)?
  • Please alert me when OPA2227U/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2227U/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2227U/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2227U/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2227U/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2227U/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: