Part Details for OPA2300AIDGSTG4 by Texas Instruments
Overview of OPA2300AIDGSTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA2300AIDGSTG4
OPA2300AIDGSTG4 CAD Models
OPA2300AIDGSTG4 Part Data Attributes:
|
OPA2300AIDGSTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2300AIDGSTG4
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO10, GREEN, PLASTIC, MS-012AA, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for OPA2300AIDGSTG4
This table gives cross-reference parts and alternative options found for OPA2300AIDGSTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2300AIDGSTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2300AIDGSRG4 | Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier with digital shutdown 10-VSSOP -40 to 125 | Texas Instruments | OPA2300AIDGSTG4 vs OPA2300AIDGSRG4 |
OPA2300AIDGSR | Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier with digital shutdown 10-VSSOP -40 to 125 | Texas Instruments | OPA2300AIDGSTG4 vs OPA2300AIDGSR |