Part Details for OPA2316SIRUGR by Texas Instruments
Results Overview of OPA2316SIRUGR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2316SIRUGR Information
OPA2316SIRUGR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2316SIRUGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPA2316SIRUGR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, X2QFN10, reel,tape Min Qty: 1 | 0 |
|
$0.7500 / $1.2200 | RFQ |
|
LCSC | Dual 6V/us 10MHz rail-to-rail inputrail-to-rail output 2.5mV X2QFN-10(1.5x2) Operational Amplifier ROHS | 20 |
|
$1.0607 / $1.1216 | Buy Now |
Part Details for OPA2316SIRUGR
OPA2316SIRUGR CAD Models
OPA2316SIRUGR Part Data Attributes
|
OPA2316SIRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2316SIRUGR
Texas Instruments
Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 10-X2QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-19 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 1.5 mm |
Alternate Parts for OPA2316SIRUGR
This table gives cross-reference parts and alternative options found for OPA2316SIRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2316SIRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2316SIRUGT | Texas Instruments | $1.3530 | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 10-X2QFN -40 to 125 | OPA2316SIRUGR vs OPA2316SIRUGT |
OPA2316QDGKRQ1 | Texas Instruments | $1.2225 | Automotive-grade, dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | OPA2316SIRUGR vs OPA2316QDGKRQ1 |
OPA2316SIDGSR | Texas Instruments | $1.1497 | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 10-VSSOP -40 to 125 | OPA2316SIRUGR vs OPA2316SIDGSR |
OPA2316SIDGS | Texas Instruments | $1.3260 | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 10-VSSOP -40 to 125 | OPA2316SIRUGR vs OPA2316SIDGS |
OPA2316IDRGR | Texas Instruments | $1.0351 | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-SON -40 to 125 | OPA2316SIRUGR vs OPA2316IDRGR |
OPA2316ID | Texas Instruments | $1.1004 | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 125 | OPA2316SIRUGR vs OPA2316ID |
OPA2316IDGK | Texas Instruments | $1.2263 | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | OPA2316SIRUGR vs OPA2316IDGK |
OPA2316IDR | Texas Instruments | $1.0351 | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 125 | OPA2316SIRUGR vs OPA2316IDR |